Arcol Ohmite FPA100 22R J, 22 Ω 100 W Thick Film Power Resistor ±5 %

Subtotal (1 unit)*

£18.84

(exc. VAT)

£22.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.84

*price indicative

RS Stock No.:
285-8119
Distrelec Article No.:
160-32-938
Mfr. Part No.:
FPA100 22R J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

22Ω

Product Type

Power Resistor

Power Rating

100W

Series

FPA100

Temperature Coefficient

100 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Overall Length

38.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Overall Height

9.1mm

Overall Width

25.4mm

The thick film power resistor is designed for high frequency and pulse load applications. With a non-inductive design and options for 2 or 4 terminals, parallel or series connections, this resistor offers 100 Watts dissipation in a small footprint. It features very low inductance, direct heatsink mounting, and is RoHS compliant.

Non-inductive design ideal for high frequency and pulse load applications

Available with 2 terminals or 4 terminals, in parallel or series

100 Watts dissipation in a small footprint

Very low inductance for efficient performance

Direct heatsink mounting for easy installation

RoHS compliant for environmental protection

Wide ohmic value range with tolerance options

Different TCR options available upon request

Multiple protection classes for safety

Wide working temperature range of -55°C to +155°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy