Arcol Ohmite FPA100 4K7 J, 4.7 kΩ 100 W Thick Film Power Resistor ±5 %
- RS Stock No.:
- 285-8121
- Distrelec Article No.:
- 160-32-946
- Mfr. Part No.:
- FPA100 4K7 J
- Brand:
- Arcol Ohmite
Subtotal (1 unit)*
£17.25
(exc. VAT)
£20.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.25 |
*price indicative
- RS Stock No.:
- 285-8121
- Distrelec Article No.:
- 160-32-946
- Mfr. Part No.:
- FPA100 4K7 J
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Power Resistor | |
| Resistance | 4.7kΩ | |
| Power Rating | 100W | |
| Series | FPA100 | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Overall Length | 38.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Overall Height | 9.1mm | |
| Overall Width | 25.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Power Resistor | ||
Resistance 4.7kΩ | ||
Power Rating 100W | ||
Series FPA100 | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Overall Length 38.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Overall Height 9.1mm | ||
Overall Width 25.4mm | ||
Standards/Approvals RoHS, REACH | ||
The Thick Film Power Resistor offers 100 Watts dissipation in a small footprint. Due to a Non Inductive design these elements are ideally suited for high frequency and pulse load applications.
Very low inductance
Direct heatsink mounting
RoHS Compliant
Related links
- Arcol Ohmite FPA100 22R J, 22 Ω 100 W Thick Film Power Resistor ±5 %
- Arcol Ohmite FPA100 2K2 J, 2.2 kΩ 100 W Thick Film Power Resistor ±5 %
- Arcol Ohmite HS10 4K7 J, 4.7 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 4K7 J, 4.7 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 4K7 J, 4.7 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 4K7 J, 4.7 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 4K7 J, 4.7 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite FPA100 10R J, 10 Ω Chassis Mount Fixed Resistor


