Arcol 100W Thick Film Power Resistor FPA100 2K2 J ±5%
- RS Stock No.:
- 285-8120
- Distrelec Article No.:
- 160-57-225
- Mfr. Part No.:
- FPA100 2K2 J
- Brand:
- Arcol
Subtotal (1 unit)*
£27.45
(exc. VAT)
£32.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 14 unit(s) shipping from 10 December 2025
- Plus 42 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.45 |
*price indicative
- RS Stock No.:
- 285-8120
- Distrelec Article No.:
- 160-57-225
- Mfr. Part No.:
- FPA100 2K2 J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Power Rating | 100W | |
| Series | FPA100 | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Power Rating 100W | ||
Series FPA100 | ||
Tolerance ±5% | ||
Technology Thick Film | ||
The Thick Film Power Resistor offers 100 Watts dissipation in a small footprint. Due to a Non Inductive design these elements are ideally suited for high frequency and pulse load applications.
Very low inductance
Direct heatsink mounting
RoHS Compliant
Direct heatsink mounting
RoHS Compliant
Related links
- Arcol 100W Thick Film Power Resistor FPA100 4K7 J ±5%
- Arcol 100W Thick Film Power Resistor FPA100 22R J ±5%
- Arcol, 2.2kΩ 10W Wire Wound Chassis Mount Resistor HS10 2K2 J ±5%
- Arcol, 2.2kΩ 25W Wire Wound Chassis Mount Resistor HS25 2K2 J ±5%
- Arcol, 2.2kΩ 50W Wire Wound Chassis Mount Resistor HS50 2K2 J ±5%
- Arcol 50W Aluminium Chassis Mount Resistor HS50M 2K2 J M303 5%
- Durakool 100W Wirewound High Power Resistor XV3 150R J ±5%
- Durakool 100W Wirewound High Power Resistor XV3 22R J ±5%