Durakool XV4-B300 22R J, 22 Ω 300 W Wirewound High Power Resistor ±5 %
- RS Stock No.:
- 457-460
- Mfr. Part No.:
- XV4-B300 22R J
- Brand:
- Durakool
Subtotal (1 unit)*
£46.60
(exc. VAT)
£55.92
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 27 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £46.60 |
*price indicative
- RS Stock No.:
- 457-460
- Mfr. Part No.:
- XV4-B300 22R J
- Brand:
- Durakool
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Resistance | 22Ω | |
| Product Type | High Power Resistor | |
| Power Rating | 300W | |
| Series | XV4 | |
| Packaging | Metal Case Intrinsically Safe | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ± 260 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | AEC-Q200 | |
| Termination Style | Aluminium Housed | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 155°C | |
| Overall Width | 66mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Resistance 22Ω | ||
Product Type High Power Resistor | ||
Power Rating 300W | ||
Series XV4 | ||
Packaging Metal Case Intrinsically Safe | ||
Package/Case Aluminium | ||
Temperature Coefficient ± 260 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard AEC-Q200 | ||
Termination Style Aluminium Housed | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 155°C | ||
Overall Width 66mm | ||
Standards/Approvals RoHS | ||
Overall Height 30mm | ||
- COO (Country of Origin):
- KR
The Durakool High Power Pre-Charge Resistors are essential components for pre-charge and discharge applications in automotive systems. They feature an aluminium housing for effective heat dissipation and compact design, ensuring durability in demanding environments. With intrinsically safe operation and automotive grade reliability, these resistors are ideal for enhancing the safety and performance of modern vehicles.
High voltage cable for electric and hybrid vehicles
AEC Q200 Automotive grade
Related links
- Durakool XV4-B300 10R J, 10 Ω 300 W Wirewound High Power Resistor ±5 %
- Durakool XV4-B300 6R8 J, 6.8 Ω 300 W Wirewound High Power Resistor ±5 %
- Durakool XV4-B300 100R J, 100 Ω 300 W Wirewound High Power Resistor ±5 %
- Durakool XV4-B300 4R7 J, 4.7 Ω 300 W Wirewound High Power Resistor ±5 %
- Durakool XV4-B300 20R J, 20 Ω 300 W Wirewound High Power Resistor ±5 %
- Durakool XV3 22R J, 22 Ω 100 W Wirewound High Power Resistor ±5 %
- Durakool XV2 22R J, 22 Ω 40 W Wirewound High Power Resistor ±5 %
- Durakool XV4-B100 100R J, 100 Ω 100 W Wirewound High Power Resistor ±5 %
