Durakool XV4-B300 6R8 J, 6.8 Ω 300 W Wirewound High Power Resistor ±5 %
- RS Stock No.:
- 457-455
- Mfr. Part No.:
- XV4-B300 6R8 J
- Brand:
- Durakool
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£48.00
(exc. VAT)
£57.60
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 14 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £48.00 |
| 5 + | £46.56 |
*price indicative
- RS Stock No.:
- 457-455
- Mfr. Part No.:
- XV4-B300 6R8 J
- Brand:
- Durakool
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Resistance | 6.8Ω | |
| Product Type | High Power Resistor | |
| Power Rating | 300W | |
| Series | XV4 | |
| Package/Case | Aluminium | |
| Packaging | Metal Case Intrinsically Safe | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ± 260 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | AEC-Q200 | |
| Termination Style | Aluminium Housed | |
| Minimum Operating Temperature | -40°C | |
| Overall Length | 335mm | |
| Maximum Operating Temperature | 155°C | |
| Overall Width | 66mm | |
| Overall Height | 30mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Resistance 6.8Ω | ||
Product Type High Power Resistor | ||
Power Rating 300W | ||
Series XV4 | ||
Package/Case Aluminium | ||
Packaging Metal Case Intrinsically Safe | ||
Tolerance ±5 % | ||
Temperature Coefficient ± 260 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard AEC-Q200 | ||
Termination Style Aluminium Housed | ||
Minimum Operating Temperature -40°C | ||
Overall Length 335mm | ||
Maximum Operating Temperature 155°C | ||
Overall Width 66mm | ||
Overall Height 30mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- KR
The Durakool High Power Pre-Charge Resistors are essential components for pre-charge and discharge applications in automotive systems. They feature an aluminium housing for effective heat dissipation and compact design, ensuring durability in demanding environments. With intrinsically safe operation and automotive grade reliability, these resistors are ideal for enhancing the safety and performance of modern vehicles.
High voltage cable for electric and hybrid vehicles
AEC Q200 Automotive grade
Related links
- Durakool XV4-B300 10R J, 10 Ω 300 W Wirewound High Power Resistor ±5 %
- Durakool XV4-B300 100R J, 100 Ω 300 W Wirewound High Power Resistor ±5 %
- Durakool XV4-B300 4R7 J, 4.7 Ω 300 W Wirewound High Power Resistor ±5 %
- Durakool XV4-B300 22R J, 22 Ω 300 W Wirewound High Power Resistor ±5 %
- Durakool XV4-B300 20R J, 20 Ω 300 W Wirewound High Power Resistor ±5 %
- Durakool XV5-500 6R8 J, 6.8 Ω 500 W Wirewound High Power Resistor ±5 %
- Durakool XV4-B100 100R J, 100 Ω 100 W Wirewound High Power Resistor ±5 %
- Durakool XV2 10R J, 10 Ω 40 W Wirewound High Power Resistor ±5 %
