Milwaukee M18 FUEL Battery Chainsaw
- RS Stock No.:
- 248-3550
- Mfr. Part No.:
- M18FCHSC-0
- Brand:
- Milwaukee
Subtotal (1 unit)*
£237.74
(exc. VAT)
£285.29
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 5 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.74 |
*price indicative
- RS Stock No.:
- 248-3550
- Mfr. Part No.:
- M18FCHSC-0
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Chainsaw | |
| Power Type | Battery | |
| Weight | 6.4kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 12Ah | |
| Maximum Speed | 12.4m/s | |
| Series | M18 FUEL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Chainsaw | ||
Power Type Battery | ||
Weight 6.4kg | ||
Battery Voltage 18V | ||
Battery Capacity 12Ah | ||
Maximum Speed 12.4m/s | ||
Series M18 FUEL | ||
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Chainsaw, 30cm Bar Length, 12A Battery Capacity - M18FCHSC-0
This battery-powered chainsaw is designed for efficient wood cutting and maintenance tasks. With a lightweight design of 6.4kg and a 30cm bar length, it offers optimal manoeuvrability and control. Operating at a maximum speed of 12.4m/s, this 18V chainsaw ensures power and performance without the hassle of cords.
Features & Benefits
• High-speed operation enables quick, clean cuts
• Cordless design offers freedom of movement on-site
• 30cm bar length Ideal for precision cutting across various projects
• Lightweight construction reduces user fatigue during extended use
• Battery capacity of 12Ah supports longer operational periods
• Designed to handle demanding tasks with ease
• Cordless design offers freedom of movement on-site
• 30cm bar length Ideal for precision cutting across various projects
• Lightweight construction reduces user fatigue during extended use
• Battery capacity of 12Ah supports longer operational periods
• Designed to handle demanding tasks with ease
Applications
• Used for pruning trees and trimming branches in gardens
• Ideal for cutting firewood efficiently for outdoor use
• Effective for removal of fallen trees after storms
• Utilised in landscaping and professional gardening services
• Ideal for cutting firewood efficiently for outdoor use
• Effective for removal of fallen trees after storms
• Utilised in landscaping and professional gardening services
How does the battery efficiency impact performance during extended tasks?
The 12Ah battery capacity ensures sustained power throughout extensive cutting sessions, making it suitable for prolonged use without frequent recharges.
What safety features are integrated into the design for user protection?
It includes an automatic chain brake that engages to stop the chain quickly in the event of kickback, significantly enhancing user safety during operation.
How does the weight of this equipment influence usability in tight spaces?
The lightweight design enables easy handling and manoeuvrability, particularly beneficial when working in confined areas or on ladders.
What maintenance is required to ensure its longevity?
Regularly checking the chain tension and lubricating the chain ensures optimal performance, while proper storage in a dry area extends the tool's life.
Related links
- Milwaukee M18 FUEL Battery Chainsaw
- Milwaukee M18 FCHS-0 Battery Chainsaw
- Milwaukee M18 FOPH-CSA Battery Chainsaw Polesaw
- Milwaukee M12 FUELTM HATCHETTM Battery Chainsaw Polesaw
- Milwaukee M18 FUEL Lawnmower Battery
- Milwaukee M18 FUEL Strimmer Battery
- Milwaukee M18 FUEL M18 FHZ-0
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
