Milwaukee M18 FUEL Battery Chainsaw
- RS Stock No.:
- 906-999
- Mfr. Part No.:
- 4933499225
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£825.33
(exc. VAT)
£990.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £825.33 |
*price indicative
- RS Stock No.:
- 906-999
- Mfr. Part No.:
- 4933499225
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Power Type | Battery | |
| Product Type | Chainsaw | |
| Weight | 4.7kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 8Ah | |
| Maximum Speed | 15m/s | |
| Plug Type | Type G | |
| Series | M18 FUEL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Power Type Battery | ||
Product Type Chainsaw | ||
Weight 4.7kg | ||
Battery Voltage 18V | ||
Battery Capacity 8Ah | ||
Maximum Speed 15m/s | ||
Plug Type Type G | ||
Series M18 FUEL | ||
- COO (Country of Origin):
- CN
The Milwaukee TOP handle chainsaw offers exceptional cutting performance, designed for arboricultural tasks. It combines lightweight design with high torque, ensuring efficient operation in demanding conditions.
Outstanding speed of cut in hardwood, outperforming petrol and higher voltage models
High torque enables seamless cuts in tough materials without bogging down
FUEL technology achieves full throttle in under one second
Up to 150 cuts in 10 x 10 cm cedar on a full battery for enhanced productivity
