Milwaukee M18 FCHS-0 Battery Chainsaw

Subtotal (1 unit)*

£316.49

(exc. VAT)

£379.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£316.49

*price indicative

RS Stock No.:
248-3549
Mfr. Part No.:
M18FCHS-0
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Chainsaw

Power Type

Battery

Weight

6.4kg

Battery Voltage

18V

Battery Capacity

12Ah

Maximum Speed

12.4m/s

Series

M18 FCHS-0

COO (Country of Origin):
CN

Milwaukee M18 FUEL Series Chainsaw, 40cm Bar Length, 18V Battery Voltage - M18FCHS-0


This battery-powered chainsaw offers efficient performance for outdoor tasks, making it an essential tool for professionals in the automation, electronics, and mechanical industries. With a bar length of 40cm and a maximum speed of 12.4 m/s, this lightweight chainsaw weighs just 6.4 kg, ensuring portability and ease of use without compromising on power.

Features & Benefits


• Powered by an 18 V battery for reliable operation
• 12 Ah battery capacity allows longer working periods
• High-speed performance enhances cutting efficiency
• Designed for ease of handling, reducing user fatigue
• Cordless operation adds convenience during outdoor tasks
• Suitable for a variety of cutting applications and tasks

Applications


• Used for pruning and trimming trees in gardens
• Ideal for cutting firewood efficiently
• Utilised for various landscaping projects
• Suitable for dismantling old furniture or structures
• Employed on construction sites for dimensional timber cutting

What is the weight and design of this tool, and how does it aid in functionality?


At 6.4 kg, the lightweight design ensures comfortable handling for extended periods, making it easier to manoeuvre during various cutting tasks.

How does the battery performance impact the working time of this chainsaw?


With a 12 Ah capacity, the battery ensures prolonged usage, allowing users to complete larger tasks without frequent interruptions for recharging.

What advantages does the Cordless feature provide for outdoor work?


The Cordless design eliminates the hassle of tangled cables, giving freedom of movement and making it suitable for remote and large areas where power outlets are unavailable.

What is the maximum speed of this chainsaw, and why is it significant?


With a maximum speed of 12.4 m/s, it enhances cutting efficiency, allowing users to tackle thicker branches and more robust materials quickly.

What type of maintenance is necessary to ensure optimal performance?


Regular cleaning of the chain and bar, along with checking the battery condition and lubrication, will maintain performance and prolong the life of the tool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy