DeWALT DCM Battery Chainsaw

Image representative of range

Subtotal (1 unit)*

£388.05

(exc. VAT)

£465.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£388.05

*price indicative

RS Stock No.:
657-135
Mfr. Part No.:
DCMCS565P1-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Power Type

Battery

Product Type

Chainsaw

Weight

3.5kg

Battery Voltage

18V

Battery Capacity

5Ah

Maximum Speed

7.3m/s

Plug Type

Type C

Series

DCM

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Compact chainsaw designed for efficient wood cutting applications with its powerful 18V brushless motor. This tool not only enhances performance but also ensures maximum user safety and comfort. Featuring a 30 cm cutting length and an oil tank capacity of 215 ml, it's Ideal for managing logs effortlessly. The innovative design permits up to 100 cuts per charge using the DCB184 battery, making it an indispensable companion for both professionals and DIY enthusiasts. Its Compact design ensures easy storage and transport, while the ergonomic handles provide comfort during extended use. The chainsaw is equipped with essential safety features, including a chain brake that stops the chain in less than one second upon activation, making it the perfect tool for precise and safe cutting experiences.

18V brushless motor for high efficiency in various wood cutting tasks

Cut-off claws hold logs securely, enhancing control and safety

Achieves up to 100 cuts per charge when paired with the DCB184 battery

Tool-free chain tensioning allows for quick adjustments in the field

Compact design facilitates space-saving storage and easy transport

Ergonomic handles reduce user fatigue, improving comfort during use

Oil dipstick simplifies checking oil levels before starting work

Safety chain brake stops the chain in less than one second for maximum safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy