DeWALT DCM Battery 250 mm Hedge Trimmer
- RS Stock No.:
- 657-186
- Mfr. Part No.:
- DCMHT564P1-QW
- Brand:
- DeWALT
Image representative of range
Subtotal (1 unit)*
£358.90
(exc. VAT)
£430.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £358.90 |
*price indicative
- RS Stock No.:
- 657-186
- Mfr. Part No.:
- DCMHT564P1-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hedge Trimmer | |
| Tool Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Cutting Length | 250mm | |
| Blade Type | Dual-Action | |
| Plug Type | Type C | |
| Weight | 3.2kg | |
| Series | DCM | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hedge Trimmer | ||
Tool Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Cutting Length 250mm | ||
Blade Type Dual-Action | ||
Plug Type Type C | ||
Weight 3.2kg | ||
Series DCM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18V XR 55cm 25mm hedge trimmer features a 55cm blade with a 25mm blade gap, enabling fast and easy trimming of hedges. With up to 75 minutes of runtime per charge, it offers uninterrupted performance. Weighing only 3.2kg, its ergonomic overmoulded hand grips ensure comfortable handling and reduced fatigue during use.
D-Ring handle design is easy to activate in different hand positions
Wall-mounting hook on underside of hedge trimmer
39% narrower body design
Related links
- DeWALT DCM Battery 250 mm Hedge Trimmer
- DeWALT DCM Battery 550 mm Hedge Trimmer
- DeWALT DCM Electric 650 mm Hedge Trimmer
- DeWALT DCMHT563P Battery 550 mm Hedge Trimmer
- DeWALT DCM563P Battery 550 mm Hedge Trimmer
- DeWALT DCMPH566P Battery 550 mm Hedge Trimmer
- DeWALT XR FLEXVOLT Battery 650 mm Hedge Trimmer
- DeWALT XR Battery 550 mm Hedge Trimmer
