Eaton 16A Cartridge Fuses, 14 x 51mm

Subtotal (1 pack of 10 units)*

£58.55

(exc. VAT)

£70.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£58.55£5.855

*price indicative

RS Stock No.:
263-139
Mfr. Part No.:
C14M16S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

16A

Fuse Size

14 x 51mm

Voltage Rating

500V

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton Cylindrical Fuse is engineered to deliver exceptional performance in low voltage applications. With its robust design, it ensures reliable protection for electrical circuits by effectively managing overloads and short circuits. Rated at 16 Amps and capable of withstanding voltages up to 500 Volts AC, this fuse provides a high breaking capacity of 120 kA, making it ideal for demanding environments. Compatible with CH14 Modular fuse holders, it integrates seamlessly into existing systems, ensuring safety and compliance with industry standards. Designed for both functionality and durability, it meets CE and RoHS compliance regulations, making it an excellent choice for environmentally-conscious applications. This cylindrical fuse embodies a balance of efficiency and reliability, making it indispensable for critical electrical systems.

Features a 120 kA breaking capacity to handle significant fault currents
CE and RoHS compliant
Constructed with quality materials for durability and long service life
Compact dimensions make it suitable for space-constrained installations
Utilisation category aM provides optimal performance in switchgear protection

Related links