Eaton 10A Cartridge Fuses, 14 x 51mm

Subtotal (1 pack of 10 units)*

£58.55

(exc. VAT)

£70.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£58.55£5.855

*price indicative

RS Stock No.:
260-727
Mfr. Part No.:
C14M10S CYL FUSE >STR >14 x 51 10A GG 500V AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10A

Fuse Size

14 x 51mm

Voltage Rating

500V

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton Cylindrical Fuse is engineered specifically for high-performance applications, offering reliable protection in critical electrical systems. With a robust design that accommodates voltages up to 500V AC, this fuse ensures optimal safety and efficiency. The exceptional breaking capacity of 120 kA provides peace of mind, safeguarding your equipment from potentially damaging short circuits. Additionally, its compatibility with the CH14 Modular fuse holder simplifies installation and enhances versatility. Designed for durability and functionality, this cylindrical fuse is ideal for both industrial and commercial use, underscoring Eaton's commitment to quality and compliance with essential industry standards.

RoHS compliant reflecting an adherence to environmental safety standards
CE marked ensuring compliance with European Union safety directives
Compact dimensions make it suitable for space-constrained installations
Rated for alternating current applications
Utilization category aM specifically designed for switchgear protection

Related links