Eaton 20A Cartridge Fuses, 14 x 51mm
- RS Stock No.:
- 261-881
- Mfr. Part No.:
- C14M20S CYL FUSE >STR >14 x 51 20A GG 500V AC
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£58.55
(exc. VAT)
£70.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £58.55 | £5.855 |
*price indicative
- RS Stock No.:
- 261-881
- Mfr. Part No.:
- C14M20S CYL FUSE >STR >14 x 51 20A GG 500V AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 14 x 51mm | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 14 x 51mm | ||
Voltage Rating 500V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Cylindrical Fuse is a pivotal component for modern electrical systems. Engineered using advanced technology, this product ensures superior protection for your equipment against overloads and short circuits. With a robust breaking capacity of 120 kA, it offers unparalleled safety in your electrical installations. The compatibility with the CH14 Modular fuse holder enhances its versatility, making it an ideal choice for various applications. Its compact dimensions contribute to easy installation, and it caters well to tight spaces in electrical panels. Choose this cylindrical fuse for its reliable performance and trusted efficacy.
Robust construction ensures durability and long-lasting performance
CE marked and RoHS compliant for adherence to safety and environmental standards
Specially crafted for use in switchgear protection applications
Supports significant nominal operational stability in demanding conditions
Adaptable design allows integration into various electrical systems
CE marked and RoHS compliant for adherence to safety and environmental standards
Specially crafted for use in switchgear protection applications
Supports significant nominal operational stability in demanding conditions
Adaptable design allows integration into various electrical systems


