Eaton 8A Cartridge Fuses, 14 x 51mm

Subtotal (1 pack of 10 units)*

£57.58

(exc. VAT)

£69.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£57.58£5.758

*price indicative

RS Stock No.:
263-137
Mfr. Part No.:
C14G8S CYL FUSE >STR >14 x 51 8A GG 500V AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

8A

Fuse Size

14 x 51mm

Voltage Rating

500V

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton Cylindrical Fuse is designed to provide exceptional protection in electrical applications. The Eaton Bussmann series fuse combines advanced engineering with robust materials to ensure reliable operation under demanding conditions. With a voltage rating of 500 Volts AC and an impressive 8 Amp capacity, this fuse is engineered to safeguard sensitive equipment from overcurrent situations. Known for its high breaking capacity of 120 kA, it effectively protects both cables and connected devices, allowing for seamless integration into your systems. The compact dimensions of 14 mm in width and 51 mm in depth make it a versatile choice for various installations, particularly with the compatible CH14 Modular fuse holder. RoHS compliant and CE marked, this fuse delivers not only performance but also adherence to global safety standards, ensuring peace of mind for users.

High breaking capacity ensures maximum protection against overcurrent
Suitable for use in a variety of electrical systems and environments
Compact size allows for easy installation in tight spaces
RoHS compliant reflecting a commitment to environmental safety
CE marked

Related links