Eaton 12A Cartridge Fuses, 14 x 51mm

Subtotal (1 pack of 10 units)*

£58.55

(exc. VAT)

£70.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£58.55£5.855

*price indicative

RS Stock No.:
261-879
Mfr. Part No.:
C14M12S CYL FUSE >STR >14 x 51 12A GG 500V AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

12A

Fuse Size

14 x 51mm

Voltage Rating

500V

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton Cylindrical Fuse is engineered for reliable performance in protecting electrical circuits. Designed for compatibility with CH14 Modular fuse holders, this fuse provides robust operation within voltages up to 500V AC and an impressive breaking capacity of 120 kA. Its compact dimensions of 14mm by 51mm ensure easy installation and space efficiency, while the aM category is ideal for switchgear protection. Compliant with RoHS and CE standards, this product is not just powerful but also adheres to environmental and safety regulations, making it a responsible choice for various applications. Whether for industrial or commercial use, this fuse stands out for its reliability and effectiveness in enhancing electrical safety.

Compact design allows for flexible installation in confined spaces
High breaking capacity ensures effective circuit protection in high fault conditions
RoHS compliance guarantees environmentally friendly materials
CE marking indicates adherence to high safety and quality standards

Related links