Eaton 12A Cartridge Fuses, 14 x 51mm

Subtotal (1 pack of 10 units)*

£57.58

(exc. VAT)

£69.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£57.58£5.758

*price indicative

RS Stock No.:
260-725
Mfr. Part No.:
C14G12S CYL FUSE >STRIKER >14 x 51 12A GG 500VAC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

12A

Fuse Size

14 x 51mm

Voltage Rating

500V

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton Cylindrical Fuse offers exceptional protection with a robust breaking capacity of 120 kA, ensuring safety in demanding electrical environments. Its compact dimensions of 14 x 51 mm make it a convenient choice for various fuse holder setups, including the CH14 Modular fuse holder. With an amperage rating of 12 Amps and a voltage rating of 500 Volts AC, this fuse guarantees optimal performance while complying with relevant industry standards. Whether you’re in industrial machinery or commercial sectors, this fuse represents a trustworthy solution for electrical circuit protection.

Offers robust protection against overloads and short circuits
Ideal for both cable protection and equipment safeguarding
Complies with RoHS and CE marking for environmental safety
Features a frequency rating of up to 62 Hz for versatile applications

Related links