Eaton 1A Cartridge Fuses, 14 x 51mm

Subtotal (1 pack of 10 units)*

£58.55

(exc. VAT)

£70.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£58.55£5.855

*price indicative

RS Stock No.:
261-880
Mfr. Part No.:
C14M1S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

1A

Fuse Size

14 x 51mm

Voltage Rating

500V

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton Cylindrical Fuse is expertly designed for superior performance in electrical systems. With a robust breaking capacity and precise compliance with international standards, it ensures reliable protection for your applications. This fuse is specifically rated for 500 Volts AC and 1 Amp, making it an excellent choice for various low voltage applications. Its compatibility with the CH14 Modular fuse holder adds to its versatility, facilitating seamless integration into existing setups. Constructed with high-quality materials, this product not only meets the demands of modern electrical installations but also enhances safety in operations. Ideal for switchgear protection, this fuse provides peace of mind with its aM classification, catering to your essential protection needs.

Constructed with quality materials for durability and reliability
Meets rigorous compliance standards
CE Marked for assurance of adherence to safety protocols
RoHS compliant

Related links