Eaton 32A Cartridge Fuses, 14 x 51mm
- RS Stock No.:
- 261-445
- Mfr. Part No.:
- C14M32S
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£63.66
(exc. VAT)
£76.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £63.66 | £6.366 |
*price indicative
- RS Stock No.:
- 261-445
- Mfr. Part No.:
- C14M32S
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Fuse Size | 14 x 51mm | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Fuse Size 14 x 51mm | ||
Voltage Rating 500V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Cylindrical Fuse is designed to ensure the utmost reliability in electrical circuits. With its robust build and advanced specifications, it is ideal for use in applications requiring efficient current protection. The fuse operates at a high voltage rating, providing essential safety to electrical systems. Additionally, it features a high breaking capacity, ensuring optimum performance even in fault conditions. This product seamlessly integrates with compatible fuse holders, making it a convenient choice for various installations.
Features a striker for added functionality and safety
Ideal for applications needing dependable class aM switchgear protection
Engineered for efficient operation within low voltage systems
CE Marked and RoHS compliant to meet international standards
Breaking capacity of 120 kA provides exceptional fault protection
Compact dimensions facilitate easy installation in tight spaces
Ideal for applications needing dependable class aM switchgear protection
Engineered for efficient operation within low voltage systems
CE Marked and RoHS compliant to meet international standards
Breaking capacity of 120 kA provides exceptional fault protection
Compact dimensions facilitate easy installation in tight spaces


