Eaton 10A Cartridge Fuse, 50 x 442mm

Subtotal (1 unit)*

£121.60

(exc. VAT)

£145.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.60

*price indicative

RS Stock No.:
255-490
Mfr. Part No.:
24TDMEJ10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10A

Fuse Size

50 x 442mm

Voltage Rating

24kV

COO (Country of Origin):
IN
The Eaton Medium voltage DIN fuse is expertly engineered for transformer protection in both indoor and outdoor applications. Designed to offer reliable backup solutions, it stands out with its robust construction and impressive breaking capacity. Compliance with stringent standards ensures that this product meets the performance expectations of demanding electrical environments.

Incorporates a fuse indicator for easy monitoring and maintenance
Designed with bolt on construction for simple and secure installation
Features minimal watt losses contributing to energy efficiency
Enhanced resistance capabilities help prolong the lifespan of electrical systems
Standard packaging ensures safe delivery and handling of the product
Utilises a clip in mounting method for ease of assembly

Related links