Eaton 6.3A Cartridge Fuse, 51 x 292mm

Subtotal (1 unit)*

£119.05

(exc. VAT)

£142.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.05

*price indicative

RS Stock No.:
247-621
Mfr. Part No.:
12TDLEJ6.3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6.3A

Fuse Size

51 x 292mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton fuse is a medium voltage protection device with a 6.3 A amperage rating and a 12 kV AC voltage rating. It features a high breaking capacity of 63 kA and operates at a minimum frequency of 50 Hz. It has a resistance of 222 ohms and watt losses of 10 W, ensuring efficient fault interruption and reliable protection for medium voltage electrical systems.

Back up fuse according to IEC 60282-1 standard
Built in striker fuse indicator

Related links