Eaton 16A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 247-619
- Mfr. Part No.:
- 12TDLEJ16
- Brand:
- Eaton
Subtotal (1 unit)*
£131.80
(exc. VAT)
£158.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £131.80 |
*price indicative
- RS Stock No.:
- 247-619
- Mfr. Part No.:
- 12TDLEJ16
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 16A | |
Fuse Size | 51 x 292mm | |
Voltage Rating | 12kV | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 12kV | ||