Eaton 6.3A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 244-655
- Mfr. Part No.:
- 12FDLNJ6.3
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£671.06
(exc. VAT)
£805.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £671.06 | £223.687 |
*price indicative
- RS Stock No.:
- 244-655
- Mfr. Part No.:
- 12FDLNJ6.3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 6.3A | |
Fuse Size | 51 x 292mm | |
Voltage Rating | 12kV | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 6.3A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton fuse is a medium voltage protection device with a 6.3 A amperage rating and a 12 kV AC voltage rating. It offers a breaking capacity of 50 kA and operates at a minimum frequency of 50 Hz. It ensures reliable fault interruption and protection for medium voltage electrical systems across a wide range of fault conditions.
Classified as a full range fuse according to IEC 60282-1 standard