Eaton 20A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 244-653
- Mfr. Part No.:
- 12FDLNJ20
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£671.06
(exc. VAT)
£805.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £671.06 | £223.687 |
*price indicative
- RS Stock No.:
- 244-653
- Mfr. Part No.:
- 12FDLNJ20
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton DIN Fuse offers robust protection for transformer applications in indoor settings. Designed for high performance, this fuse operates efficiently at 12 kV with a breaking capacity of 50 kA, ensuring your electrical systems remain secure. Its full-range capability ensures versatility in diverse applications while maintaining reliability. With a compact construction size of 51 x 292 mm, this fuse is tailored for easy installation within standard DIN configurations. Built to meet stringent compliance standards, it guarantees safety and dependability in operational environments, making it an ideal choice for professionals seeking quality and performance.
Air installation technique optimises setup efficiency
Non-indicating fuse design simplifies maintenance
Class full-range capability caters to a variety of applications
Compact dimensions allow for flexible installation options
Non-indicating fuse design simplifies maintenance
Class full-range capability caters to a variety of applications
Compact dimensions allow for flexible installation options


