Eaton 16A Cartridge Fuses

Subtotal (1 pack of 3 units)*

£971.57

(exc. VAT)

£1,165.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£971.57£323.857

*price indicative

RS Stock No.:
243-209
Mfr. Part No.:
12BFGHA16
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

16A

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Air Fuse is a medium voltage protection device with a 16 A amperage rating and 12 kV AC voltage rating. It offers a high breaking capacity of 40 kA and operates at a minimum frequency of 50 Hz. Designed as a back up fuse in accordance with IEC 60282-1 standards, it ensures dependable fault interruption.

Built in striker fuse indicator

Related links