iMaXX 150A Grey, Grey Automotive Fuse, 58V
- RS Stock No.:
- 288-4884
- Distrelec Article No.:
- 110-29-341
- Mfr. Part No.:
- MDP150
- Brand:
- iMaXX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£26.78
(exc. VAT)
£32.14
(inc. VAT)
- RS Stock No.:
- 288-4884
- Distrelec Article No.:
- 110-29-341
- Mfr. Part No.:
- MDP150
- Brand:
- iMaXX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Current Rating | 150 A | |
| Colour | Grey, Grey | |
| Product Type | Automotive Fuse | |
| Voltage | 58 V | |
| Body Material | Polyamide | |
| Distrelec Product Id | 11029341 | |
| Length | 41 mm | |
| Series | MDP | |
| Standards/Approvals | No | |
| Width | 12 mm | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Current Rating 150 A | ||
Colour Grey, Grey | ||
Product Type Automotive Fuse | ||
Voltage 58 V | ||
Body Material Polyamide | ||
Distrelec Product Id 11029341 | ||
Length 41 mm | ||
Series MDP | ||
Standards/Approvals No | ||
Width 12 mm | ||
- COO (Country of Origin):
- JP
The auto fuse featuring a melting element visible through the top of the fuse, enabling easy inspection of its status. Additionally, it's constructed with a self-extinguishing high-temperature resistive plastic body, enhancing safety by mitigating the risk of fire or damage due to overheating. These features ensure reliable performance and safety in automotive electrical systems.
Copper, low resistance, terminals
RoHS compliant
Related links
- iMaXX 30A Orange 58V
- iMaXX 60A Yellow Automotive Fuse, 58V dc
- NEMIQ 2A Grey Automotive Fuse, 32V
- Littelfuse 3A Purple Automotive Fuse, 58V
- Littelfuse 30A Automotive Fuse, 58V
- iMaXX 150A Orange 32V Includes Indicator
- NEMIQ 30A Pink Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 40A Green Automotive Fuse, 58V dc Includes Indicator

