Littelfuse 3A Purple Automotive Fuse, 58V
- RS Stock No.:
- 565-382
- Distrelec Article No.:
- 301-71-934
- Mfr. Part No.:
- 0997003.WXN
- Brand:
- Littelfuse
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-382
- Distrelec Article No.:
- 301-71-934
- Mfr. Part No.:
- 0997003.WXN
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 3A | |
| Product Type | Automotive Fuse | |
| Voltage | 58V | |
| Colour | Purple | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, UL | |
| Maximum Operating Temperature | 125°C | |
| Series | MINI | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 3A | ||
Product Type Automotive Fuse | ||
Voltage 58V | ||
Colour Purple | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, UL | ||
Maximum Operating Temperature 125°C | ||
Series MINI | ||
- COO (Country of Origin):
- MX
