NEMIQ 40A Green Automotive Fuse, 58V dc Includes Indicator
- RS Stock No.:
- 841-927
- Mfr. Part No.:
- J1 40A LP-PP1
- Brand:
- NEMIQ
Subtotal (1 unit)*
£2.10
(exc. VAT)
£2.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.10 |
*price indicative
- RS Stock No.:
- 841-927
- Mfr. Part No.:
- J1 40A LP-PP1
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 40A | |
| Voltage | 58V dc | |
| Colour | Green | |
| Includes Indicator | Yes | |
| Fuse Characteristics | Time Lag | |
| Fuse Speed | Time Lag | |
| Length | 16mm | |
| Standards/Approvals | RoHS | |
| Width | 12.1mm | |
| Series | J1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 40A | ||
Voltage 58V dc | ||
Colour Green | ||
Includes Indicator Yes | ||
Fuse Characteristics Time Lag | ||
Fuse Speed Time Lag | ||
Length 16mm | ||
Standards/Approvals RoHS | ||
Width 12.1mm | ||
Series J1 | ||
- COO (Country of Origin):
- JP
The NEMIQ Japanese Fuse Links offer reliable protection with a time-lag release characteristic, designed specifically for DC applications. These fuses are Ideal for circuits requiring a nominal current of 40A and rated voltage of 58V.
Explosion-proof design ensures safety in critical applications
Optical defect indication allows for quick Visual checks
Mounting holes facilitate easy installation in various settings
Complies with REACH and RoHS standards, ensuring environmental safety
Related links
- NEMIQ 60A Yellow Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 30A Pink Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 20A Blue Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 50A Red Automotive Fuse, 58V dc Includes Indicator
- Littelfuse 300A White 58V dc Includes Indicator
- Littelfuse 50A Grey 58V dc Includes Indicator
- Littelfuse 150A Grey 58V dc Includes Indicator
- Littelfuse 175A White 58V dc Includes Indicator
