NEMIQ 50A Red Automotive Fuse, 58V dc Includes Indicator
- RS Stock No.:
- 841-928
- Mfr. Part No.:
- J1 50A LP-PP1
- Brand:
- NEMIQ
Subtotal (1 unit)*
£2.00
(exc. VAT)
£2.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.00 |
*price indicative
- RS Stock No.:
- 841-928
- Mfr. Part No.:
- J1 50A LP-PP1
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 50A | |
| Product Type | Automotive Fuse | |
| Voltage | 58V dc | |
| Colour | Red | |
| Includes Indicator | Yes | |
| Fuse Characteristics | Time Lag | |
| Fuse Speed | Time Lag | |
| Length | 16mm | |
| Standards/Approvals | RoHS | |
| Width | 12.1mm | |
| Series | J1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 50A | ||
Product Type Automotive Fuse | ||
Voltage 58V dc | ||
Colour Red | ||
Includes Indicator Yes | ||
Fuse Characteristics Time Lag | ||
Fuse Speed Time Lag | ||
Length 16mm | ||
Standards/Approvals RoHS | ||
Width 12.1mm | ||
Series J1 | ||
- COO (Country of Origin):
- JP
The NEMIQ Fuse link is a reliable protective device designed for applications requiring a 50A time-lag feature, ensuring safety and compliance in electrical circuits.
Nominal current rating of 50A for optimal performance
Rated voltage of 58V is suitable for direct current environments
Optical defect indication provides immediate failure detection
Compact dimensions: width 12.1 mm, thickness 10 mm, length 16 mm
Related links
- NEMIQ 60A Yellow Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 40A Green Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 30A Pink Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 20A Blue Automotive Fuse, 58V dc Includes Indicator
- Littelfuse 50A Grey 58V dc Includes Indicator
- Littelfuse 300A White 58V dc Includes Indicator
- Littelfuse 150A Grey 58V dc Includes Indicator
- Littelfuse 175A White 58V dc Includes Indicator


