NEMIQ 30A Pink Automotive Fuse, 58V dc Includes Indicator
- RS Stock No.:
- 841-926
- Mfr. Part No.:
- J1 30A LP-PP1
- Brand:
- NEMIQ
Subtotal (1 unit)*
£2.10
(exc. VAT)
£2.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.10 |
*price indicative
- RS Stock No.:
- 841-926
- Mfr. Part No.:
- J1 30A LP-PP1
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 30A | |
| Voltage | 58V dc | |
| Colour | Pink | |
| Includes Indicator | Yes | |
| Fuse Characteristics | Time Lag | |
| Fuse Speed | Time Lag | |
| Standards/Approvals | RoHS | |
| Width | 12.1mm | |
| Length | 16mm | |
| Series | J1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 30A | ||
Voltage 58V dc | ||
Colour Pink | ||
Includes Indicator Yes | ||
Fuse Characteristics Time Lag | ||
Fuse Speed Time Lag | ||
Standards/Approvals RoHS | ||
Width 12.1mm | ||
Length 16mm | ||
Series J1 | ||
- COO (Country of Origin):
- CN
The NEMIQ High performance Japanese fuse link designed to provide reliable circuit protection in a range of applications, encapsulating Crucial safety features that ensure optimal performance under various conditions.
Explosion-proof design ensures enhanced safety during operation
Time-lag release characteristic supports controlled operation under overload conditions
Rated voltage of 58 V makes it suitable for multiple DC applications
Optical defect indication provides immediate feedback on fuse status
Related links
- NEMIQ 60A Yellow Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 40A Green Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 50A Red Automotive Fuse, 58V dc Includes Indicator
- NEMIQ 20A Blue Automotive Fuse, 58V dc Includes Indicator
- Littelfuse 300A White 58V dc Includes Indicator
- Littelfuse 50A Grey 58V dc Includes Indicator
- Littelfuse 150A Grey 58V dc Includes Indicator
- Littelfuse 175A White 58V dc Includes Indicator
