Littelfuse 30A Automotive Fuse, 58V
- RS Stock No.:
- 522-959
- Mfr. Part No.:
- 142.5631.5302
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-959
- Mfr. Part No.:
- 142.5631.5302
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Automotive Fuse | |
| Current Rating | 30A | |
| Voltage | 58V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Automotive Fuse | ||
Current Rating 30A | ||
Voltage 58V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Related links
- Littelfuse 30A Automotive Fuse, 58V
- iMaXX 30A Orange 58V
- Littelfuse 3A Purple Automotive Fuse, 58V
- iMaXX 150A Grey 58V
- Littelfuse 30A Green Fuse, 58V
- NEMIQ 30A Pink Automotive Fuse, 58V dc Includes Indicator
- iMaXX 60A Yellow Automotive Fuse, 58V dc
- NEMIQ 40A Green Automotive Fuse, 58V dc Includes Indicator
