Allen Bradley Guardmaster 45 °

Subtotal (1 unit)*

£3.89

(exc. VAT)

£4.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.89

*price indicative

RS Stock No.:
183-4367
Distrelec Article No.:
302-26-801
Mfr. Part No.:
194L-HE4A-526
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Cam Switch

Series

194L

Mount Type

DIN Rail

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP20

Minimum Operating Temperature

-25°C

Contact Voltage

600V

Maximum Operating Temperature

60°C

Width

48mm

Standards/Approvals

UL508

Hazardous Area Certification

No

Depth

27.69mm

Length

48mm

Mechanical Life

1000000Operations

COO (Country of Origin):
PL
Control and Load Switch Actuator, Type A, Gray/Black, 48mm x 48mm, Legend Text: 0-1-2-3 (45°), European Product Offering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy