Allen Bradley Guardmaster 3 Position 45 ° 12 A
- RS Stock No.:
- 183-4362
- Distrelec Article No.:
- 302-26-793
- Mfr. Part No.:
- 194L-E12-3253
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£28.19
(exc. VAT)
£33.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 17 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.19 |
*price indicative
- RS Stock No.:
- 183-4362
- Distrelec Article No.:
- 302-26-793
- Mfr. Part No.:
- 194L-E12-3253
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Series | 194L | |
| Product Type | Cam Switch | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP20 | |
| Contact Current | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 12V ac | |
| Hazardous Area Certification | No | |
| Length | 41.91mm | |
| Standards/Approvals | UL508 | |
| Width | 41.91mm | |
| Depth | 83.74mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Series 194L | ||
Product Type Cam Switch | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP20 | ||
Contact Current 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 12V ac | ||
Hazardous Area Certification No | ||
Length 41.91mm | ||
Standards/Approvals UL508 | ||
Width 41.91mm | ||
Depth 83.74mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- PL
194L Control and Load Switch - without actuator handle and frontplate
IEC Control and Load Switch, Changeover 1-0-2 45°, 12 Amp, 3 Poles, Front / Door;Actuator handle and front plate to be purchased separetely.;Suggestion for actuator handle and frontplate RS Stock No. 183-4366
Related links
- Allen Bradley Guardmaster 3 Position 45 ° 100 A
- Allen Bradley Guardmaster 3 Position 45 ° 60 A
- Allen Bradley Guardmaster 3 Position 45 ° 40 A
- Allen Bradley Guardmaster 4 Position 45 °
- Allen Bradley Guardmaster 2 Position 45 ° 100 A
- Allen Bradley Guardmaster 4 Position 45 ° 100 A
- Allen Bradley Guardmaster 2 Position 45 ° 40 A
- Allen Bradley Switch Disconnector 20 A, 20A
