Allen Bradley Guardmaster 4 Position 45 ° 100 A

Subtotal (1 unit)*

£18.83

(exc. VAT)

£22.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.83

*price indicative

RS Stock No.:
183-4363
Distrelec Article No.:
302-26-794
Mfr. Part No.:
194L-E12-5261
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Cam Switch

Electrical Phase

1

Mount Type

DIN Rail, Front, Base

Number of Positions

4

Number of Poles

6

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP66, IP2

Minimum Operating Temperature

-25°C

Contact Current

100A

Contact Voltage

690V ac

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

CSA C22.2 No. 14, CE, UL 508, IEC 60947-3

Length

41.91mm

Width

175mm

Depth

73.58mm

Mechanical Life

1000000Operations

COO (Country of Origin):
PL
IEC Control and Load Switch, Step 0-1-2-3 45°, 12 Amp, 1 Pole, Front / Door

Handle is not supplied and has to be ordered separately 443-0887

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy