Allen Bradley Guardmaster 4 Position 45 °
- RS Stock No.:
- 183-4364
- Distrelec Article No.:
- 302-26-795
- Mfr. Part No.:
- 194L-E12-5262
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£28.19
(exc. VAT)
£33.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.19 |
*price indicative
- RS Stock No.:
- 183-4364
- Distrelec Article No.:
- 302-26-795
- Mfr. Part No.:
- 194L-E12-5262
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Series | 194L | |
| Product Type | Cam Switch | |
| Electrical Phase | 1 | |
| Number of Positions | 4 | |
| Mount Type | Rail | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP2, IP20, IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 41.91mm | |
| Depth | 83.74mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508, CE, No. 14, CSA C22.2, IEC 60947-3 | |
| Width | 41.91mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Series 194L | ||
Product Type Cam Switch | ||
Electrical Phase 1 | ||
Number of Positions 4 | ||
Mount Type Rail | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP2, IP20, IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 41.91mm | ||
Depth 83.74mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508, CE, No. 14, CSA C22.2, IEC 60947-3 | ||
Width 41.91mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- PL
IEC Control and Load Switch, Step 0-1-2-3 45°, 12 Amp, 2 Poles, Front / Door
Handle is not supplied and has to be ordered separately 443-0887
Related links
- Allen Bradley Guardmaster 4 Position 45 ° 100 A
- Allen Bradley Guardmaster 2 Position 45 ° 100 A
- Allen Bradley Guardmaster 3 Position 45 ° 60 A
- Allen Bradley Guardmaster 3 Position 45 ° 12 A
- Allen Bradley Guardmaster 3 Position 45 ° 100 A
- Allen Bradley Guardmaster 2 Position 45 ° 40 A
- Allen Bradley Guardmaster 45 °
- Allen Bradley Guardmaster 3 Position 45 ° 40 A
