Allen Bradley Guardmaster 45 °
- RS Stock No.:
- 183-4365
- Distrelec Article No.:
- 302-26-799
- Mfr. Part No.:
- 194L-HE4A-225
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£3.99
(exc. VAT)
£4.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.99 |
*price indicative
- RS Stock No.:
- 183-4365
- Distrelec Article No.:
- 302-26-799
- Mfr. Part No.:
- 194L-HE4A-225
- Brand:
- Allen Bradley Guardmaster
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Cam Switch | |
| Series | 194L | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 48mm | |
| Standards/Approvals | UL508 | |
| Hazardous Area Certification | No | |
| Length | 48mm | |
| Depth | 27.69mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Cam Switch | ||
Series 194L | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 48mm | ||
Standards/Approvals UL508 | ||
Hazardous Area Certification No | ||
Length 48mm | ||
Depth 27.69mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- PL
Control and Load Switch Actuator, Type A, Gray/Black, 48mm x 48mm, Legend Text: 1-2 (45°), European Product Offering.
Related links
- Allen Bradley Guardmaster 45 °
- Allen Bradley Guardmaster 3 Position 45 ° 40 A
- Allen Bradley Guardmaster 3 Position 45 ° 100 A
- Allen Bradley Guardmaster 2 Position 45 ° 100 A
- Allen Bradley Guardmaster 4 Position 45 °
- Allen Bradley Guardmaster 3 Position 45 ° 60 A
- Allen Bradley Guardmaster 3 Position 45 ° 12 A
- Allen Bradley Guardmaster 4 Position 45 ° 100 A
