Schneider Electric 30 °, Handle Actuator
- RS Stock No.:
- 429-264
- Mfr. Part No.:
- K50H014UP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£397.13
(exc. VAT)
£476.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £397.13 |
*price indicative
- RS Stock No.:
- 429-264
- Mfr. Part No.:
- K50H014UP
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Mount Type | Hole | |
| Number of Poles | 4 | |
| Terminal Type | Screw Clamp | |
| Angle of Throw | 30 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Handle | |
| Maximum Operating Temperature | 55°C | |
| Length | 64mm | |
| Standards/Approvals | cULus, IEC 60947-3 | |
| Depth | 138mm | |
| Width | 64mm | |
| Hazardous Area Certification | NO | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Mount Type Hole | ||
Number of Poles 4 | ||
Terminal Type Screw Clamp | ||
Angle of Throw 30 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Handle | ||
Maximum Operating Temperature 55°C | ||
Length 64mm | ||
Standards/Approvals cULus, IEC 60947-3 | ||
Depth 138mm | ||
Width 64mm | ||
Hazardous Area Certification NO | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- AT
The Schneider Electric K50 complete cam switch is a 4 pole changeover switch designed for front mounting with a 4 hole fixing. It features a 64 x 64 mm front plate, a black handle. Rated for 50A conventional free air thermal current, it provides reliable switching for industrial applications. No off position, ensuring continuous operation between switching states.
Mercury free
RoHS compliant
Toxic heavy metal free
Related links
- Schneider Electric 30 °, Handle Actuator
- Schneider Electric 4 Position 30 ° 12 A
- Schneider Electric 2 Position 30 °, Knob Actuator 12 A
- Schneider Electric 5 Position 30 °, Rotary Actuator 12 A
- Schneider Electric 11 Position 30 ° 12 A
- Schneider Electric 2 Position 30 ° 5.6 A
- Schneider Electric 3 Position 30 °, Handle Actuator 10 A
- Schneider Electric 2 Position 30 °, Handle Actuator 32 A
