Schneider Electric 3 Position 30 °, Handle Actuator 10 A

Subtotal (1 unit)*

£29.10

(exc. VAT)

£34.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.10

*price indicative

RS Stock No.:
653-923
Mfr. Part No.:
K10B006TCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

K1

Product Type

Rotary Cam Switch

Electrical Phase

1

Mount Type

Front

Number of Positions

3

Angle of Throw

30 °

Minimum Operating Temperature

-20°C

Contact Current

10A

Maximum Operating Temperature

55°C

Actuator Type

Handle

Hazardous Area Certification

No

Width

3mm

Standards/Approvals

WEEE, RoHS, REACH, EAN

Depth

76mm

Length

40mm

COO (Country of Origin):
AT
The Schneider Electric Cam switch is designed to deliver reliable switching functionality in various applications. This compact device features a 1 pole configuration and provides a changeover switch function, allowing for seamless control in both left and right positions. Engineered for front mounting, it's suitable for use with Ø 16 or 22 mm holes, making it adaptable for different installation environments. The device is built to withstand operational challenges with an impressive electrical durability of 100 million cycles, presenting a robust solution for a variety of industrial and commercial needs.

Multiple mounting options, providing flexibility for installation

Featuring a robust design with a black handle for enhanced usability

IP65 rated operating head ensures effective protection against dust and water

Conforms to IEC standards for assurance of quality and safety

Mechanical durability of 1 million cycles assures long-lasting performance

Captive screw clamp terminals simplify electrical connections

Temperature range suitability for operation between -20°C and 55°C ensures versatility in diverse environments

Includes a metallic legend for clarity in operation and maintenance

Short-circuit protection with a gG fuse enhances safety during electrical faults

Packaging made with recycled materials reflects a commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy