Eaton 8 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

£77.56

(exc. VAT)

£93.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.56

*price indicative

RS Stock No.:
255-488
Mfr. Part No.:
222717 T0-4-8245/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

T0

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

8

Number of Poles

4

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Toggle

Hazardous Area Certification

No

Width

8mm

Standards/Approvals

VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204

Length

137mm

Depth

102mm

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Step switch is expertly engineered for seamless control in various electrical applications. With its robust construction and innovative features, this surface-mounted device is designed to ensure reliability and efficiency in operation. The product allows for multiple switching options, enhancing its versatility in both industrial and commercial settings. Its compact design, combined with a temperature resistance range from -25 °C to 40 °C, makes it suitable for a wide array of environments. The step switch is built to endure rigorous use while maintaining a high degree of precision, ensuring optimal performance where it counts. Benefitting from a maintained actuator function, this device also incorporates important safety and compliance certifications, providing peace of mind for end-users.

Integrated with a 0 (Off) position for enhanced user control

Robust design supporting a high number of operations, ensuring longevity

Capable of withstanding high electrical loads without compromising performance

Exceptional corrosion resistance, suitable for harsh environments

Multiple mounting options providing flexibility in installation

High degree of protection against dust and water, rated IP65

Facilitates reliable operation in extreme temperatures with defined limits

Supports a wide operational voltage range, reinforcing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy