Eaton 7 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 255-131
- Mfr. Part No.:
- 222715 T0-4-8234/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£77.56
(exc. VAT)
£93.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.56 |
*price indicative
- RS Stock No.:
- 255-131
- Mfr. Part No.:
- 222715 T0-4-8234/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Surface | |
| Number of Positions | 7 | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V ac | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 40°C | |
| Length | 137mm | |
| Depth | 102mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, VDE, IEC/EN 60947, IEC/EN 60947-3 | |
| Width | 8mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Surface | ||
Number of Positions 7 | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V ac | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 40°C | ||
Length 137mm | ||
Depth 102mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, VDE 0660, VDE, IEC/EN 60947, IEC/EN 60947-3 | ||
Width 8mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton T0 Series step switch offers an innovative solution for modern control systems, combining reliability with user-friendly design. This surface-mounted device features a robust mechanical mechanism, ensuring precise operation across all settings. With its high-rated operational power and versatility in both commercial and industrial environments, it simplifies complex switch functionalities. This device guarantees exceptional performance under stringent conditions, making it an ideal choice for panel builders and engineers. Designed for durability, the T0 step switch meets various international standards, ensuring compliance and safety, whilst its well-thought-out construction allows for easy integration into existing frameworks. Enhanced by features such as IP65 protection and an extended operational lifespan, this step switch is engineered to withstand challenging environments while delivering optimal performance.
Robust design ensures long-term reliability in demanding environments
User-friendly interface simplifies installation and operation
Surface mounting facilitates easy integration into control systems
IP65 rated, providing superior protection against dust and moisture
Maintained actuator function enhances operational stability
High mechanical lifespan ensures reduced maintenance costs
Features a clear inscription for operational clarity
Temperature rise assessment provided for optimal heat management
Suitable for ground mounting, offering flexibility in installation
Meets multiple international certifications for enhanced safety assurance
Related links
- Eaton 7 Position 45 °, Toggle Actuator 20 A
- Eaton 7 Position 45 °, Toggle Actuator 100 A
- Eaton 7 Position 45 °, Knob Actuator 20 A
- Eaton 7 Position 45 °, Toggle Actuator 32 A
- Eaton 7 Position 45 °, Toggle Actuator 63 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 8 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
