Eaton 4 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

£85.04

(exc. VAT)

£102.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.04

*price indicative

RS Stock No.:
255-116
Mfr. Part No.:
222482 T0-4-15138/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

T0

Product Type

Cam Switch

Number of Positions

4

Mount Type

Surface

Number of Poles

4

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Toggle

Contact Voltage

690V ac

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Length

137mm

Depth

102mm

Standards/Approvals

VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, VDE 0660

Width

8mm

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Step switch stands as an ideal solution for efficient control functions in your electrical installations. Its robust design features a surface-mounted configuration with a toggle actuator, designed for seamless operation across a variety of industrial applications. This step switch is meticulously engineered to ensure reliability and safety, aligned with international standards. Thanks to its high short-circuit rating and defined operational parameters, it offers excellent performance even in demanding environments, making it suitable for diverse operational requirements. Crafted for corrosion resistance and featuring a pollution degree of three, this switch operates effectively within a wide temperature range, thus ensuring longevity and durability. Ideal for precise control in your electrical systems, The Eaton T0 Step switch embodies innovation and excellence.

Surface mounting design allows for easy installation in various configurations

Designed for high operational reliability with a proven history in industrial applications

Toggle actuator enhances user experience with intuitive operation

Built to perform in high humidity and temperature fluctuations for steadfast performance

Complies with several international standards, ensuring harmonious integration into existing systems

High degree of protection IP65 safeguards against dust and moisture ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy