Eaton 6 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

£73.58

(exc. VAT)

£88.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.58

*price indicative

RS Stock No.:
255-125
Mfr. Part No.:
222640 T0-3-151/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T0

Number of Positions

6

Mount Type

Surface

Terminal Type

Screw

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Toggle

Maximum Operating Temperature

40°C

Contact Voltage

690V ac

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, VDE 0660, IEC/EN 60947-3, VDE

Width

8mm

Length

137mm

Hazardous Area Certification

No

Depth

102mm

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton T0 series step switch is engineered for precision and reliability, making it ideal for demanding applications. This surface-mounted device boasts a robust design that stands up to rigorous operational conditions while providing seamless control. With its multiple contact units and extensive operational ratings, the switch ensures efficient performance, whether in industrial settings or smaller installations. The unit also features a maintained contact mechanism, which enhances operational safety and performance under various load conditions. Its compact form factor and strategic mounting options make it versatile for a range of configurations, simplifying installation and maintenance procedures. Ensuring compliance with international standards, this switch is built with robust materials to deliver excellent longevity and reliability in service.

Designed for surface mounting, facilitating flexible installation

Maintained contact mechanism enhances safety and reliability

Multiple contact units provide greater operational versatility

Robust construction withstands harsh operational conditions

Compact size allows for more efficient use of space in control panels

Excellent heat dissipation characteristics to maintain performance

Compatibility with various operational voltages ensures wide usage

Complies with international safety standards for peace of mind

High mechanical lifespan enhances long-term value and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy