Eaton 4 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 255-321
- Mfr. Part No.:
- 222481 T0-3-15131/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£65.86
(exc. VAT)
£79.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.86 |
*price indicative
- RS Stock No.:
- 255-321
- Mfr. Part No.:
- 222481 T0-3-15131/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 4 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Toggle | |
| Width | 8mm | |
| Standards/Approvals | VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Depth | 102mm | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 4 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V ac | ||
Actuator Type Toggle | ||
Width 8mm | ||
Standards/Approvals VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Depth 102mm | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Step switch offers a robust solution for controlling electrical circuits with precision and reliability. Designed for surface mounting, this step switch features a two-pole configuration that ensures efficient operation for numerous applications. Its 20 A rated current and 320 A short-time withstand current allow it to handle significant loads while maintaining optimal performance. Engineered with a toggle actuator and a maintained position that includes an Off option, this device ensures seamless user interaction. The switch supports various operational voltage levels and is constructed to withstand challenging environmental conditions, making it an ideal choice for industrial settings. Compliant with international safety standards, The Eaton Moeller series T0 guarantees peace of mind with every switch operation.
Maintained actuator function ensures consistent operation
Structured for surface mounting to simplify installation
Comes with a front plate that fits neatly into standard panels
Offers electromagnetic compatibility for improved reliability
Engineered to provide a high degree of protection against dust and moisture
Capable of operating in extreme temperature ranges
Constructed with durable materials to resist mechanical impacts
Statistical reliability for control circuits enhances safety measures
Offers effective load ratings accommodating a variety of electrical needs
Features a sleek design suitable for modern control panels
Related links
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 7 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
