NTN Roller Follower Roller Follower Track Roller NA2202LL/3AS 15 mm ID, 35 mm OD
- RS Stock No.:
- 453-122
- Mfr. Part No.:
- NA2202LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£38.88
(exc. VAT)
£46.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.88 |
*price indicative
- RS Stock No.:
- 453-122
- Mfr. Part No.:
- NA2202LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 35mm | |
| Product Type | Track Roller | |
| Roller Width | 14mm | |
| Bearing Type | Roller Follower | |
| Sub Type | Roller Follower | |
| Bore Size | 15 mm | |
| Static Load Rating | 14.1kN | |
| Dynamic Load Rating | 9.85kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 35mm | ||
Product Type Track Roller | ||
Roller Width 14mm | ||
Bearing Type Roller Follower | ||
Sub Type Roller Follower | ||
Bore Size 15 mm | ||
Static Load Rating 14.1kN | ||
Dynamic Load Rating 9.85kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower NUTR202/3AS 35mm OD
- Roller Follower Cam Follower NATV15LL/3AS 35mm OD
- Roller Follower Cam Follower NATR15LL/3AS 35mm OD
- Roller Follower Cam Follower NATV15/3AS 35mm OD
- Roller Follower Cam Follower NUTR302/3AS 42mm OD
- Yoke Cam Follower NUTR15-X-A 35mm OD
- Roller Follower Cam Follower KRV35LLH/3AS 35mm OD
- Roller Follower Cam Follower KRV35LL/3AS 35mm OD
