NTN Roller Follower Roller Follower Track Roller NATR15LL/3AS 15 mm ID, 35 mm OD
- RS Stock No.:
- 455-629
- Mfr. Part No.:
- NATR15LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£44.40
(exc. VAT)
£53.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.40 |
*price indicative
- RS Stock No.:
- 455-629
- Mfr. Part No.:
- NATR15LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Track Roller | |
| Roller Diameter | 35mm | |
| Roller Width | 19mm | |
| Bearing Type | Roller Follower | |
| Sub Type | Roller Follower | |
| Bore Size | 15 mm | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 13.3kN | |
| Roller Shape | Needle Shaped | |
| Roller Style | Yoke Type Track Roller | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Track Roller | ||
Roller Diameter 35mm | ||
Roller Width 19mm | ||
Bearing Type Roller Follower | ||
Sub Type Roller Follower | ||
Bore Size 15 mm | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 13.3kN | ||
Roller Shape Needle Shaped | ||
Roller Style Yoke Type Track Roller | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with inner ring is expertly designed to enhance precision and reliability in various applications. Engineered , this product stands out due to its robust construction and remarkable performance metrics. With a compact internal diameter and durable materials, it caters to both high-load and low-temperature requirements, making it suitable for a variety of operational contexts. The incorporation of advanced design elements ensures optimal functionality, while its radial clearance and precision classes deliver exceptional performance under demanding conditions. This product represents a commitment to quality and engineering excellence, crafted for users who require both efficiency and effectiveness in their machinery.
Optimised for both high and low-temperature operations
Precision class ensures accurate and dependable performance
Radial clearance class allows for improved adaptability in different applications
Low mass design contributes to reduced energy consumption
Smooth operation enhances overall machinery efficiency
Ideal for environments requiring reliable grease lubrication
Related links
- Roller Follower Cam Follower NUTR202/3AS 35mm OD
- Roller Follower Cam Follower NATV15/3AS 35mm OD
- Roller Follower Cam Follower NATV15LL/3AS 35mm OD
- Roller Follower Cam Follower NA2202LL/3AS 35mm OD
- Roller Follower Cam Follower KRV35LL/3AS 35mm OD
- Roller Follower Cam Follower RNA2202LL/3AS 35mm OD
- Roller Follower Cam Follower KRV35LLH/3AS 35mm OD
- Roller Follower Cam Follower KR35LLH/3AS 35mm OD
