NTN Roller Follower Roller Follower Track Roller NATV15LL/3AS 15 mm ID, 35 mm OD
- RS Stock No.:
- 453-146
- Mfr. Part No.:
- NATV15LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£44.40
(exc. VAT)
£53.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.40 |
*price indicative
- RS Stock No.:
- 453-146
- Mfr. Part No.:
- NATV15LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 35mm | |
| Product Type | Track Roller | |
| Roller Width | 19mm | |
| Sub Type | Roller Follower | |
| Bearing Type | Roller Follower | |
| Bore Size | 15 mm | |
| Static Load Rating | 38kN | |
| Dynamic Load Rating | 18.4kN | |
| Roller Shape | Needle Shaped | |
| Roller Style | Yoke Type Track Roller | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 35mm | ||
Product Type Track Roller | ||
Roller Width 19mm | ||
Sub Type Roller Follower | ||
Bearing Type Roller Follower | ||
Bore Size 15 mm | ||
Static Load Rating 38kN | ||
Dynamic Load Rating 18.4kN | ||
Roller Shape Needle Shaped | ||
Roller Style Yoke Type Track Roller | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower NA2202LL/3AS 35mm OD
- Roller Follower Cam Follower NUTR202/3AS 35mm OD
- Roller Follower Cam Follower NATR15LL/3AS 35mm OD
- Roller Follower Cam Follower NATV15/3AS 35mm OD
- Roller Follower Cam Follower KRV35LL/3AS 35mm OD
- Roller Follower Cam Follower KRV35LLH/3AS 35mm OD
- Roller Follower Cam Follower RNA2202LL/3AS 35mm OD
- Roller Follower Cam Follower KR35LLH/3AS 35mm OD
