Roller Follower Cam Follower KRV35LL/3AS, 16mm ID, 35mm OD
- RS Stock No.:
- 453-654
- Mfr. Part No.:
- KRV35LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£56.76
(exc. VAT)
£68.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.76 |
*price indicative
- RS Stock No.:
- 453-654
- Mfr. Part No.:
- KRV35LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 35mm | |
| Type | Roller Follower | |
| Bore Size | 16mm | |
| Static Load Rating | 34kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 35mm | ||
Type Roller Follower | ||
Bore Size 16mm | ||
Static Load Rating 34kN | ||
- COO (Country of Origin):
- JP
The NTN Cam Roller on axle comes with an integrated shaft, simplifying installation and ensuring secure mounting. It features CN radial clearance for standard internal play and P0 precision for general-purpose accuracy. Designed to support high radial loads, it is ideal for cam followers, track systems, and automated machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower KRV35LLH/3AS 35mm OD
- Roller Follower Cam Follower KR35LLH/3AS 35mm OD
- Cam Follower Cam Follower KR35LL/3AS 35mm OD
- Cam Follower Cam Follower NUKR 35 XA 35mm OD
- Stud Cam Follower Cam Follower 16mm ID, 35mm OD
- Cam Follower Cam Follower KR35H 35mm OD
- Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- Cam Follower Cam Follower NUKR 35 A 35mm OD
