Cam Follower Cam Follower KR35H, 16mm ID, 35mm OD
- RS Stock No.:
- 455-146
- Mfr. Part No.:
- KR35H
- Brand:
- NTN
Subtotal (1 unit)*
£52.33
(exc. VAT)
£62.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.33 |
*price indicative
- RS Stock No.:
- 455-146
- Mfr. Part No.:
- KR35H
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 35mm | |
| Roller Length | 18mm | |
| Type | Cam Follower | |
| Bore Size | 16mm | |
| Static Load Rating | 17.9kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 35mm | ||
Roller Length 18mm | ||
Type Cam Follower | ||
Bore Size 16mm | ||
Static Load Rating 17.9kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is meticulously engineered to deliver exceptional performance in a variety of applications. Designed for robustness, it combines high-quality materials and innovative features to ensure longevity and reliability in demanding environments. The external diameter of 35 mm, coupled with a stud diameter of 16 mm, makes it adaptable for seamless integration into various machinery. This product is particularly well-suited for axial and radial loads, providing optimal durability even under stress. The incorporation of multiple lubrication options enhances its operational efficiency, making it a top choice for professionals seeking reliable performance and maintenance ease.
Designed to accommodate a range of lubrication methods for versatile performance
Incorporates a radial clearance class ensuring precision fit during operation
Features a robust maximum tightening torque for secure mounting
Offers dynamic and static load ratings that cater to versatile engineering needs
Constructed with a minimum operating temperature tolerance for challenging climates
Allowing operational efficiency with its high limit speeds for both grease and oil lubrication
Incorporates a radial clearance class ensuring precision fit during operation
Features a robust maximum tightening torque for secure mounting
Offers dynamic and static load ratings that cater to versatile engineering needs
Constructed with a minimum operating temperature tolerance for challenging climates
Allowing operational efficiency with its high limit speeds for both grease and oil lubrication
Related links
- Cam Follower Cam Follower KR35LL/3AS 35mm OD
- Cam Follower Cam Follower NUKR 35 XA 35mm OD
- Cam Follower Cam Follower NUKR 35 A 35mm OD
- Stud Cam Follower Cam Follower 16mm ID, 35mm OD
- Roller Follower Cam Follower KRV35LL/3AS 35mm OD
- Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- Roller Follower Cam Follower KRV35LLH/3AS 35mm OD
- Stud Cam Follower PWKR35-2RS-XL 35mm OD
