Roller Follower Cam Follower NATV15/3AS, 15mm ID, 35mm OD
- RS Stock No.:
- 455-644
- Mfr. Part No.:
- NATV15/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£42.58
(exc. VAT)
£51.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.58 |
*price indicative
- RS Stock No.:
- 455-644
- Mfr. Part No.:
- NATV15/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 35mm | |
| Roller Length | 18mm | |
| Type | Roller Follower | |
| Bore Size | 15mm | |
| Static Load Rating | 38kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 35mm | ||
Roller Length 18mm | ||
Type Roller Follower | ||
Bore Size 15mm | ||
Static Load Rating 38kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with an inner ring is ingeniously designed to deliver exceptional performance in various applications. With a full-complement roller system, it ensures optimal load distribution while maintaining structural integrity under challenging conditions. The spherical outer ring is particularly effective in accommodating misalignment, enhancing the overall reliability of your machinery. Engineered for a wide operational temperature range, this product consistently performs from -20 °C to 120 °C, making it suitable for diverse industrial environments. Its robust construction and dynamic load capacity reflect the commitment to superior manufacturing standards, thus easing installation and reducing maintenance efforts.
Optimised for grease lubrication to ensure smooth performance
Spherical outer ring allows for self-alignment in varying conditions
Lightweight design aids in reducing machine fatigue during extended use
Meets stringent quality standards for consistent industrial performance
Spherical outer ring allows for self-alignment in varying conditions
Lightweight design aids in reducing machine fatigue during extended use
Meets stringent quality standards for consistent industrial performance
Related links
- Yoke Cam Follower NATV15-X-PP-A 35mm OD
- Yoke Cam Follower NATV15-PP-A 35mm OD
- Roller Follower Cam Follower NATR15LL/3AS 35mm OD
- Roller Follower Cam Follower NUTR202/3AS 35mm OD
- Roller Follower Cam Follower NATV15LL/3AS 35mm OD
- Roller Follower Cam Follower NA2202LL/3AS 35mm OD
- Roller Follower Cam Follower KRV35LL/3AS 35mm OD
- Roller Follower Cam Follower RNA2202LL/3AS 35mm OD
