Roller Follower Cam Follower NUTR302/3AS, 15mm ID, 42mm OD

Subtotal (1 unit)*

£58.94

(exc. VAT)

£70.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£58.94

*price indicative

RS Stock No.:
453-537
Mfr. Part No.:
NUTR302/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

42mm

Type

Roller Follower

Bore Size

15mm

Static Load Rating

25.7kN

COO (Country of Origin):
JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.

The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0

Related links