Yoke Type Track Roller NUKR90-X-A, 90mm OD

Subtotal (1 unit)*

£309.41

(exc. VAT)

£371.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£309.41

*price indicative

RS Stock No.:
312-543
Mfr. Part No.:
NUKR90-X-A
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Roller Diameter

90mm

Roller Length

100mm

Type

Yoke Type

Static Load Rating

80000N

COO (Country of Origin):
DE
The INA Stud Type Track Roller features axial guidance with a full complement cylindrical roller set and labyrinth seals on both sides, providing high load capacity and effective protection against contaminants.

Drive fit lubrication nipple unmounted 2x
Assembling aid head has hexagon socket

Related links